
GRT31CC71E226ME13L | |
|---|---|
DigiKey Part Number | 490-GRT31CC71E226ME13LTR-ND - Tape & Reel (TR) 490-GRT31CC71E226ME13LCT-ND - Cut Tape (CT) 490-GRT31CC71E226ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC71E226ME13L |
Description | CAP CER 22UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC71E226ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R11,72900 | R117,29 |
| 50 | R9,47740 | R473,87 |
| 100 | R8,66920 | R866,92 |
| 500 | R7,30570 | R3 652,85 |
| 1 000 | R6,88393 | R6 883,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,66749 | R13 334,98 |
| 4 000 | R6,17556 | R24 702,24 |
| 6 000 | R6,15351 | R36 921,06 |
| 10 000 | R6,06809 | R60 680,90 |
| 14 000 | R5,97346 | R83 628,44 |
| 20 000 | R5,88238 | R117 647,60 |
| 24 000 | R5,83922 | R140 141,28 |

