22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC71E226ME13K

DigiKey Part Number
490-GRT31CC71E226ME13KTR-ND - Tape & Reel (TR)
490-GRT31CC71E226ME13KCT-ND - Cut Tape (CT)
490-GRT31CC71E226ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC71E226ME13K
Description
CAP CER 22UF 25V X7S 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC71E226ME13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 182
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,65000R18,65
10R11,72900R117,29
50R9,47740R473,87
100R8,66920R866,92
500R7,30570R3 652,85
1 000R6,88393R6 883,93
2 500R6,43862R16 096,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R6,29848R37 790,88
12 000R6,01572R72 188,64
18 000R5,90836R106 350,48
Manufacturers Standard Package