0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31C5C2A104JA12L

DigiKey Part Number
490-GRT31C5C2A104JA12LTR-ND - Tape & Reel (TR)
490-GRT31C5C2A104JA12LCT-ND - Cut Tape (CT)
490-GRT31C5C2A104JA12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31C5C2A104JA12L
Description
CAP CER 0.1UF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31C5C2A104JA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 552
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,75000R9,75
10R6,03300R60,33
50R4,55720R227,86
100R4,10190R410,19
500R3,33728R1 668,64
1 000R3,10118R3 101,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,72906R5 458,12
4 000R2,70687R10 827,48
6 000R2,69533R16 171,98
10 000R2,62936R26 293,60
14 000R2,57640R36 069,60
20 000R2,52546R50 509,20
24 000R2,50132R60 031,68
48 000R2,49141R119 587,68
50 000R2,41571R120 785,50
Manufacturers Standard Package