33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E330FW01D

DigiKey Part Number
490-GRM21A5C2E330FW01DTR-ND - Tape & Reel (TR)
490-GRM21A5C2E330FW01DCT-ND - Cut Tape (CT)
490-GRM21A5C2E330FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E330FW01D
Description
CAP CER 33PF 250V C0G 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E330FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 257
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,39000R6,39
10R3,83100R38,31
50R2,82300R141,15
100R2,51560R251,56
500R1,99732R998,66
1 000R1,83718R1 837,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,62915R6 516,60
8 000R1,58319R12 665,52
12 000R1,32316R15 877,92
Manufacturers Standard Package