
GRT31C5C2A104JA12K | |
|---|---|
DigiKey Part Number | 490-GRT31C5C2A104JA12KTR-ND - Tape & Reel (TR) 490-GRT31C5C2A104JA12KCT-ND - Cut Tape (CT) 490-GRT31C5C2A104JA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31C5C2A104JA12K |
Description | CAP CER 0.1UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C2A104JA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,03300 | R60,33 |
| 50 | R4,55720 | R227,86 |
| 100 | R4,10190 | R410,19 |
| 500 | R3,33728 | R1 668,64 |
| 1 000 | R3,10118 | R3 101,18 |
| 2 500 | R2,85177 | R7 129,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R2,71992 | R16 319,52 |
| 12 000 | R2,57377 | R30 885,24 |
| 18 000 | R2,53997 | R45 719,46 |
| 30 000 | R2,47340 | R74 202,00 |
| 42 000 | R2,43448 | R102 248,16 |
| 60 000 | R2,39702 | R143 821,20 |

