
GRM0225C1E151JA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1E151JA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1E151JA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E151JA02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E151JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,50400 | R5,04 |
| 50 | R0,33940 | R16,97 |
| 100 | R0,28900 | R28,90 |
| 500 | R0,20500 | R102,50 |
| 1 000 | R0,17930 | R179,30 |
| 2 500 | R0,15218 | R380,45 |
| 5 000 | R0,13598 | R679,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | R0,09980 | R3 992,00 |
| 80 000 | R0,09262 | R7 409,60 |
| 120 000 | R0,08903 | R10 683,60 |
| 200 000 | R0,08504 | R17 008,00 |
| 280 000 | R0,08272 | R23 161,60 |
| 400 000 | R0,08048 | R32 192,00 |

