10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ71C106ME15K

DigiKey Part Number
490-GRM21BZ71C106ME15KTR-ND - Tape & Reel (TR)
490-GRM21BZ71C106ME15KCT-ND - Cut Tape (CT)
490-GRM21BZ71C106ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ71C106ME15K
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ71C106ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 261
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R3,02500R30,25
50R2,20140R110,07
100R1,95090R195,09
500R1,52816R764,08
1 000R1,39776R1 397,76
2 500R1,26044R3 151,10
5 000R1,17769R5 888,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,06174R10 617,40
20 000R1,05423R21 084,60
30 000R1,04604R31 381,20
50 000R1,01432R50 716,00
70 000R0,99577R69 703,90
100 000R0,97792R97 792,00
Manufacturers Standard Package