10 µF ±10% 50V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD71H106KE11L

DigiKey Part Number
490-GRM31CD71H106KE11LTR-ND - Tape & Reel (TR)
490-GRM31CD71H106KE11LCT-ND - Cut Tape (CT)
490-GRM31CD71H106KE11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CD71H106KE11L
Description
CAP CER 10UF 50V X7T 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD71H106KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 844
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,12000R15,12
10R9,37700R93,77
50R7,47780R373,89
100R6,80560R680,56
500R5,67304R2 836,52
1 000R5,32250R5 322,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,13480R10 269,60
4 000R4,80107R19 204,28
6 000R4,77138R28 628,28
10 000R4,63693R46 369,30
14 000R4,55831R63 816,34
20 000R4,48268R89 653,60
24 000R4,44685R106 724,40
Manufacturers Standard Package