
GRM31A5C2H100JW01D | |
|---|---|
DigiKey Part Number | 490-16826-2-ND - Tape & Reel (TR) 490-16826-1-ND - Cut Tape (CT) 490-16826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2H100JW01D |
Description | CAP CER 10PF 500V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2H100JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,87300 | R28,73 |
| 50 | R2,08700 | R104,35 |
| 100 | R1,84510 | R184,51 |
| 500 | R1,44044 | R720,22 |
| 1 000 | R1,31542 | R1 315,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,05592 | R4 223,68 |

