GRM3195C2A332JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 700
Unit Price: R5,04000
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A332JA01J

DigiKey Part Number
GRM3195C2A332JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM3195C2A332JA01J
Description
CAP CER 3300PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A332JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,90586R19 058,60
Manufacturers Standard Package