
GRM21BZ71C106ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71C106ME15KTR-ND - Tape & Reel (TR) 490-GRM21BZ71C106ME15KCT-ND - Cut Tape (CT) 490-GRM21BZ71C106ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71C106ME15K |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ71C106ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,17600 | R31,76 |
| 50 | R2,31220 | R115,61 |
| 100 | R2,04840 | R204,84 |
| 500 | R1,60444 | R802,22 |
| 1 000 | R1,46766 | R1 467,66 |
| 2 500 | R1,32342 | R3 308,55 |
| 5 000 | R1,23657 | R6 182,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,13182 | R11 318,20 |
| 20 000 | R1,07467 | R21 493,40 |
| 30 000 | R1,04604 | R31 381,20 |
| 50 000 | R1,01432 | R50 716,00 |
| 70 000 | R0,99577 | R69 703,90 |
| 100 000 | R0,97792 | R97 792,00 |

