10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR6YA106ME43L

DigiKey Part Number
490-10515-2-ND - Tape & Reel (TR)
490-10515-1-ND - Cut Tape (CT)
490-10515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR6YA106ME43L
Description
CAP CER 10UF 35V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR6YA106ME43L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126 760
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R2,87300R28,73
50R2,08360R104,18
100R1,84510R184,51
500R1,46094R730,47
1 000R1,31676R1 316,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,18653R3 559,59
6 000R1,10321R6 619,26
9 000R1,07157R9 644,13
15 000R1,02907R15 436,05
21 000R1,00423R21 088,83
30 000R0,99940R29 982,00
Manufacturers Standard Package