
GRM21BR6YA106ME43L | |
|---|---|
DigiKey Part Number | 490-10515-2-ND - Tape & Reel (TR) 490-10515-1-ND - Cut Tape (CT) 490-10515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR6YA106ME43L |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR6YA106ME43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,87300 | R28,73 |
| 50 | R2,08360 | R104,18 |
| 100 | R1,84510 | R184,51 |
| 500 | R1,46094 | R730,47 |
| 1 000 | R1,31676 | R1 316,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,18653 | R3 559,59 |
| 6 000 | R1,10321 | R6 619,26 |
| 9 000 | R1,07157 | R9 644,13 |
| 15 000 | R1,02907 | R15 436,05 |
| 21 000 | R1,00423 | R21 088,83 |
| 30 000 | R0,99940 | R29 982,00 |

