GRM21BE71C475MA12L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 290 617
Unit Price: R2,18000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BE71C475MA12L

DigiKey Part Number
490-10509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BE71C475MA12L
Description
CAP CER 4.7UF 16V X7U 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BE71C475MA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable