10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81C106ME15L

DigiKey Part Number
490-10499-2-ND - Tape & Reel (TR)
490-10499-1-ND - Cut Tape (CT)
490-10499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81C106ME15L
Description
CAP CER 10UF 16V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81C106ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 191
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,46200R14,62
50R1,03180R51,59
100R0,89730R89,73
500R0,67552R337,76
1 000R0,64443R644,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,56137R1 684,11
6 000R0,51916R3 114,96
9 000R0,43338R3 900,42
15 000R0,42029R6 304,35
Manufacturers Standard Package