
GRM2165C2A302JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C2A302JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C2A302JA01DCT-ND - Cut Tape (CT) 490-GRM2165C2A302JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A302JA01D |
Description | CAP CER 3000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A302JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,37800 | R13,78 |
| 50 | R0,96800 | R48,40 |
| 100 | R0,84190 | R84,19 |
| 500 | R0,63082 | R315,41 |
| 1 000 | R0,56596 | R565,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,51618 | R2 064,72 |
| 8 000 | R0,45722 | R3 657,76 |
| 12 000 | R0,42353 | R5 082,36 |
| 20 000 | R0,40588 | R8 117,60 |
| 28 000 | R0,38919 | R10 897,32 |
| 40 000 | R0,37994 | R15 197,60 |
| 48 000 | R0,37453 | R17 977,44 |
| 96 000 | R0,35633 | R34 207,68 |
| 100 000 | R0,35536 | R35 536,00 |

