
LQP03HQ1N9W02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ1N9W02DTR-ND - Tape & Reel (TR) 490-LQP03HQ1N9W02DCT-ND - Cut Tape (CT) 490-LQP03HQ1N9W02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N9W02D |
Description | FIXED IND 1.9NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Thin Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N9W02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,58800 | R25,88 |
| 100 | R2,13410 | R213,41 |
| 1 000 | R1,75467 | R1 754,67 |
| 5 000 | R1,53071 | R7 653,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R1,42260 | R21 339,00 |
| 30 000 | R1,34164 | R40 249,20 |
| 45 000 | R1,29650 | R58 342,50 |
| 75 000 | R1,24183 | R93 137,25 |
| 105 000 | R1,22879 | R129 022,95 |

