
GRM21A5C2J331JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J331JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J331JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J331JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J331JWA1D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J331JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,20100 | R22,01 |
| 50 | R1,57620 | R78,81 |
| 100 | R1,38800 | R138,80 |
| 500 | R1,10134 | R550,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,02631 | R4 105,24 |
| 8 000 | R0,78246 | R6 259,68 |
| 12 000 | R0,76504 | R9 180,48 |
| 20 000 | R0,65054 | R13 010,80 |

