
GRM21A5C2E151FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E151FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E151FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E151FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E151FW01D |
Description | CAP CER 150PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E151FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,08300 | R40,83 |
| 50 | R3,02140 | R151,07 |
| 100 | R2,69540 | R269,54 |
| 500 | R2,14688 | R1 073,44 |
| 1 000 | R1,95481 | R1 954,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,75850 | R7 034,00 |
| 8 000 | R1,39717 | R11 177,36 |
| 12 000 | R1,38255 | R16 590,60 |
| 20 000 | R1,37586 | R27 517,20 |
| 28 000 | R1,36317 | R38 168,76 |
| 40 000 | R1,35924 | R54 369,60 |
| 48 000 | R1,35735 | R65 152,80 |
| 96 000 | R1,35080 | R129 676,80 |
| 100 000 | R1,35044 | R135 044,00 |

