150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E151FW01D

DigiKey Part Number
490-GRM21A5C2E151FW01DTR-ND - Tape & Reel (TR)
490-GRM21A5C2E151FW01DCT-ND - Cut Tape (CT)
490-GRM21A5C2E151FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E151FW01D
Description
CAP CER 150PF 250V C0G 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E151FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 294
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,72000R6,72
10R4,08300R40,83
50R3,02140R151,07
100R2,69540R269,54
500R2,14688R1 073,44
1 000R1,95481R1 954,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,75850R7 034,00
8 000R1,39717R11 177,36
12 000R1,38255R16 590,60
20 000R1,37586R27 517,20
28 000R1,36317R38 168,76
40 000R1,35924R54 369,60
48 000R1,35735R65 152,80
96 000R1,35080R129 676,80
100 000R1,35044R135 044,00
Manufacturers Standard Package