GRM2196P2A200JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 11 738
Unit Price: R7,90000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R1,67187
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R17,85425
Datasheet

Similar


KYOCERA AVX
In Stock: 143 786
Unit Price: R3,53000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R3,04972
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R0,87337
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R3,27682
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R3,89773
Datasheet

Similar


KEMET
In Stock: 9 669
Unit Price: R4,71000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R1,26648
Datasheet
20 pF ±5% 100V Ceramic Capacitor P2H 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2196P2A200JZ01D

DigiKey Part Number
GRM2196P2A200JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2196P2A200JZ01D
Description
CAP CER 20PF 100V P2H 0805
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor P2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2196P2A200JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes