
GRM2195C1H911GA01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C1H911GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H911GA01J |
Description | CAP CER 910PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H911GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,97917 | R9 791,70 |

