
GQM1875G2E7R5BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E7R5BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E7R5BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E7R5BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E7R5BB12D |
Description | CAP CER 7.5PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF 250V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E7R5BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,16700 | R41,67 |
| 50 | R3,07840 | R153,92 |
| 100 | R2,74580 | R274,58 |
| 500 | R2,18384 | R1 091,92 |
| 1 000 | R2,01043 | R2 010,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,69788 | R6 791,52 |
| 8 000 | R1,60419 | R12 833,52 |
| 12 000 | R1,55726 | R18 687,12 |
| 20 000 | R1,50526 | R30 105,20 |
| 28 000 | R1,47486 | R41 296,08 |
| 40 000 | R1,44561 | R57 824,40 |

