
GRM2165C1H223JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H223JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C1H223JA01DCT-ND - Cut Tape (CT) 490-GRM2165C1H223JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H223JA01D |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H223JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,68900 | R26,89 |
| 50 | R1,94920 | R97,46 |
| 100 | R1,72070 | R172,07 |
| 500 | R1,33524 | R667,62 |
| 1 000 | R1,21678 | R1 216,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,00946 | R4 037,84 |
| 8 000 | R0,94539 | R7 563,12 |
| 12 000 | R0,91333 | R10 959,96 |
| 20 000 | R0,87779 | R17 555,80 |
| 28 000 | R0,85702 | R23 996,56 |
| 40 000 | R0,83703 | R33 481,20 |

