
GRM2165C1H201JA01D | |
|---|---|
DigiKey Part Number | 490-10741-2-ND - Tape & Reel (TR) 490-10741-1-ND - Cut Tape (CT) 490-10741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H201JA01D |
Description | CAP CER 200PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H201JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,47900 | R14,79 |
| 50 | R1,04520 | R52,26 |
| 100 | R0,91250 | R91,25 |
| 500 | R0,68662 | R343,31 |
| 1 000 | R0,61721 | R617,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,45308 | R1 812,32 |
| 8 000 | R0,44844 | R3 587,52 |
| 12 000 | R0,44603 | R5 352,36 |
| 20 000 | R0,44324 | R8 864,80 |
| 28 000 | R0,43052 | R12 054,56 |
| 40 000 | R0,41830 | R16 732,00 |
| 48 000 | R0,41251 | R19 800,48 |
| 96 000 | R0,40383 | R38 767,68 |

