
GRM188R6YA225MA12J | |
|---|---|
DigiKey Part Number | 490-GRM188R6YA225MA12JTR-ND - Tape & Reel (TR) 490-GRM188R6YA225MA12JCT-ND - Cut Tape (CT) 490-GRM188R6YA225MA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA225MA12J |
Description | CAP CER 2.2UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA225MA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,80700 | R8,07 |
| 50 | R0,54780 | R27,39 |
| 100 | R0,47050 | R47,05 |
| 500 | R0,34314 | R171,57 |
| 1 000 | R0,30365 | R303,65 |
| 2 500 | R0,26228 | R655,70 |
| 5 000 | R0,24830 | R1 241,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21686 | R2 168,60 |
| 20 000 | R0,17937 | R3 587,40 |
| 30 000 | R0,17841 | R5 352,30 |
| 50 000 | R0,17732 | R8 866,00 |
| 70 000 | R0,17666 | R12 366,20 |
| 100 000 | R0,17524 | R17 524,00 |
| 120 000 | R0,17271 | R20 725,20 |
| 240 000 | R0,16420 | R39 408,00 |
| 250 000 | R0,16374 | R40 935,00 |

