GRM1885C2A560JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 3 990
Unit Price: R2,69000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25 106
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,15436
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35 258
Unit Price: R1,85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 27 782
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 881
Unit Price: R2,02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 549
Unit Price: R4,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 801
Unit Price: R4,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,37562
Datasheet

Parametric Equivalent


TDK
In Stock: 24
Unit Price: R1,85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,86183
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 945
Unit Price: R1,68000
Datasheet

Parametric Equivalent


TDK
In Stock: 4 246
Unit Price: R1,85000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A560JA01J

DigiKey Part Number
GRM1885C2A560JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A560JA01J
Description
CAP CER 56PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A560JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,28080R2 808,00
Manufacturers Standard Package