5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H5R6DA01D

DigiKey Part Number
490-11472-2-ND - Tape & Reel (TR)
490-11472-1-ND - Cut Tape (CT)
490-11472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H5R6DA01D
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H5R6DA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 337
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,07500R10,75
50R0,74940R37,47
100R0,64860R64,86
500R0,47992R239,96
1 000R0,42783R427,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,31008R1 240,32
8 000R0,30663R2 453,04
12 000R0,30485R3 658,20
20 000R0,29719R5 943,80
28 000R0,28770R8 055,60
40 000R0,27857R11 142,80
48 000R0,27425R13 164,00
96 000R0,27372R26 277,12
100 000R0,25892R25 892,00
Manufacturers Standard Package