
GRM1885C1H200GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H200GA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H200GA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H200GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H200GA01J |
Description | CAP CER 20PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H200GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,15900 | R11,59 |
| 50 | R0,81340 | R40,67 |
| 100 | R0,70410 | R70,41 |
| 500 | R0,52328 | R261,64 |
| 1 000 | R0,46766 | R467,66 |
| 2 500 | R0,40901 | R1 022,52 |
| 5 000 | R0,37379 | R1 868,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,35173 | R3 517,30 |
| 20 000 | R0,34959 | R6 991,80 |
| 30 000 | R0,28275 | R8 482,50 |
| 50 000 | R0,27067 | R13 533,50 |
| 70 000 | R0,27003 | R18 902,10 |

