
GRM1885C1H161JA01D | |
|---|---|
DigiKey Part Number | 490-1432-2-ND - Tape & Reel (TR) 490-1432-1-ND - Cut Tape (CT) 490-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H161JA01D |
Description | CAP CER 160PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H161JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,27700 | R12,77 |
| 50 | R0,89740 | R44,87 |
| 100 | R0,77800 | R77,80 |
| 500 | R0,58142 | R290,71 |
| 1 000 | R0,52076 | R520,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,38166 | R1 526,64 |
| 8 000 | R0,35988 | R2 879,04 |
| 12 000 | R0,35787 | R4 294,44 |
| 20 000 | R0,35556 | R7 111,20 |
| 28 000 | R0,35419 | R9 917,32 |
| 40 000 | R0,34644 | R13 857,60 |
| 48 000 | R0,34138 | R16 386,24 |
| 96 000 | R0,32435 | R31 137,60 |
| 100 000 | R0,32344 | R32 344,00 |

