
GRM1857U1H472JA44D | |
|---|---|
DigiKey Part Number | 490-8270-2-ND - Tape & Reel (TR) 490-8270-1-ND - Cut Tape (CT) 490-8270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1857U1H472JA44D |
Description | CAP CER 4700PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1857U1H472JA44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,09200 | R10,92 |
| 50 | R0,75960 | R37,98 |
| 100 | R0,65700 | R65,70 |
| 500 | R0,48664 | R243,32 |
| 1 000 | R0,43405 | R434,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,34587 | R1 383,48 |
| 8 000 | R0,32440 | R2 595,20 |
| 12 000 | R0,31369 | R3 764,28 |
| 20 000 | R0,30188 | R6 037,60 |
| 28 000 | R0,29228 | R8 183,84 |
| 40 000 | R0,28305 | R11 322,00 |

