2200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1857U1H222JA44D

DigiKey Part Number
490-GRM1857U1H222JA44DTR-ND - Tape & Reel (TR)
490-GRM1857U1H222JA44DCT-ND - Cut Tape (CT)
490-GRM1857U1H222JA44DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1857U1H222JA44D
Description
CAP CER 2200PF 50V U2J 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1857U1H222JA44D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,87400R8,74
50R0,60500R30,25
100R0,52090R52,09
500R0,38146R190,73
1 000R0,33843R338,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,27416R1 096,64
8 000R0,23545R1 883,60
12 000R0,22513R2 701,56
20 000R0,22354R4 470,80
28 000R0,21380R5 986,40
40 000R0,21288R8 515,20
48 000R0,21099R10 127,52
96 000R0,19896R19 100,16
100 000R0,19832R19 832,00
Manufacturers Standard Package