
RDE5C3A331J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C3A331J2M1H03ACT-ND - Cut Tape (CT) 490-RDE5C3A331J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C3A331J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A331J2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,15900 | R71,59 |
| 50 | R5,54200 | R277,10 |
| 100 | R5,01100 | R501,10 |
| 500 | R4,11732 | R2 058,66 |
| 1 000 | R3,84072 | R3 840,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,68554 | R7 371,08 |
| 4 000 | R3,31875 | R13 275,00 |
| 6 000 | R3,30524 | R19 831,44 |
| 10 000 | R2,83855 | R28 385,50 |
| 14 000 | R2,82164 | R39 502,96 |
| 20 000 | R2,81356 | R56 271,20 |
| 24 000 | R2,80104 | R67 224,96 |
| 48 000 | R2,78762 | R133 805,76 |
| 50 000 | R2,78689 | R139 344,50 |

