
GRM155Z71A105KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155Z71A105KE01DTR-ND - Tape & Reel (TR) 490-GRM155Z71A105KE01DCT-ND - Cut Tape (CT) 490-GRM155Z71A105KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155Z71A105KE01D |
Description | CAP CER 1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155Z71A105KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,87400 | R8,74 |
| 50 | R0,59820 | R29,91 |
| 100 | R0,51590 | R51,59 |
| 500 | R0,37708 | R188,54 |
| 1 000 | R0,33457 | R334,57 |
| 2 500 | R0,28990 | R724,75 |
| 5 000 | R0,26295 | R1 314,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,24566 | R2 456,60 |
| 20 000 | R0,22711 | R4 542,20 |
| 30 000 | R0,21784 | R6 535,20 |
| 50 000 | R0,20755 | R10 377,50 |
| 70 000 | R0,20154 | R14 107,80 |
| 100 000 | R0,19577 | R19 577,00 |
| 120 000 | R0,19303 | R23 163,60 |
| 240 000 | R0,18381 | R44 114,40 |
| 250 000 | R0,18332 | R45 830,00 |

