
GRM155R71H331MA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71H331MA01DTR-ND - Tape & Reel (TR) 490-GRM155R71H331MA01DCT-ND - Cut Tape (CT) 490-GRM155R71H331MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H331MA01D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H331MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 50 | R0,33280 | R16,64 |
| 100 | R0,28230 | R28,23 |
| 500 | R0,20030 | R100,15 |
| 1 000 | R0,17527 | R175,27 |
| 2 500 | R0,14888 | R372,20 |
| 5 000 | R0,13309 | R665,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10966 | R1 096,60 |
| 30 000 | R0,10624 | R3 187,20 |
| 50 000 | R0,10022 | R5 011,00 |
| 70 000 | R0,09671 | R6 769,70 |
| 100 000 | R0,09333 | R9 333,00 |
| 120 000 | R0,09173 | R11 007,60 |
| 240 000 | R0,08634 | R20 721,60 |
| 250 000 | R0,08605 | R21 512,50 |

