
GRM155R61E225KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155R61E225KE11JTR-ND - Tape & Reel (TR) 490-GRM155R61E225KE11JCT-ND - Cut Tape (CT) 490-GRM155R61E225KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E225KE11J |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E225KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,56300 | R15,63 |
| 50 | R1,09900 | R54,95 |
| 100 | R0,95780 | R95,78 |
| 500 | R0,72324 | R361,62 |
| 1 000 | R0,65116 | R651,16 |
| 2 500 | R0,57496 | R1 437,40 |
| 5 000 | R0,52919 | R2 645,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | R0,44929 | R17 971,60 |
| 80 000 | R0,33271 | R26 616,80 |

