
GRM155D71A225KE11D | |
|---|---|
DigiKey Part Number | 490-GRM155D71A225KE11DTR-ND - Tape & Reel (TR) 490-GRM155D71A225KE11DCT-ND - Cut Tape (CT) 490-GRM155D71A225KE11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D71A225KE11D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D71A225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,46200 | R14,62 |
| 50 | R1,02500 | R51,25 |
| 100 | R0,89400 | R89,40 |
| 500 | R0,67182 | R335,91 |
| 1 000 | R0,60360 | R603,60 |
| 2 500 | R0,53195 | R1 329,88 |
| 5 000 | R0,48879 | R2 443,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,46238 | R4 623,80 |
| 20 000 | R0,43260 | R8 652,00 |
| 30 000 | R0,41769 | R12 530,70 |
| 50 000 | R0,40157 | R20 078,50 |
| 70 000 | R0,36222 | R25 355,40 |

