0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H473KE19D

DigiKey Part Number
490-11916-2-ND - Tape & Reel (TR)
490-11916-1-ND - Cut Tape (CT)
490-11916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H473KE19D
Description
CAP CER 0.047UF 50V X7S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H473KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 792
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,73900R7,39
50R0,50740R25,37
100R0,43690R43,69
500R0,31692R158,46
1 000R0,27995R279,95
2 500R0,24124R603,10
5 000R0,21798R1 089,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,20284R2 028,40
20 000R0,18680R3 736,00
30 000R0,17878R5 363,40
50 000R0,17524R8 762,00
70 000R0,16471R11 529,70
100 000R0,15971R15 971,00
120 000R0,15735R18 882,00
240 000R0,14938R35 851,20
250 000R0,14896R37 240,00
Manufacturers Standard Package