2200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A222JA01D

DigiKey Part Number
490-8241-2-ND - Tape & Reel (TR)
490-8241-1-ND - Cut Tape (CT)
490-8241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A222JA01D
Description
CAP CER 2200PF 10V U2J 0402
Customer Reference
Detailed Description
2200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A222JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 830
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,68000R16,80
50R1,18640R59,32
100R1,03510R103,51
500R0,78508R392,54
1 000R0,70795R707,95
2 500R0,62659R1 566,47
5 000R0,57769R2 888,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,53524R5 352,40
20 000R0,51446R10 289,20
30 000R0,49756R14 926,80
50 000R0,48267R24 133,50
70 000R0,46788R32 751,60
100 000R0,45735R45 735,00
120 000R0,45236R54 283,20
240 000R0,43555R104 532,00
250 000R0,43466R108 665,00
Manufacturers Standard Package