
GRM1555C1E1R0WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E1R0WA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E1R0WA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E1R0WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E1R0WA01D |
Description | CAP CER 1PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E1R0WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,77300 | R7,73 |
| 50 | R0,52760 | R26,38 |
| 100 | R0,45370 | R45,37 |
| 500 | R0,33004 | R165,02 |
| 1 000 | R0,29189 | R291,89 |
| 2 500 | R0,25179 | R629,48 |
| 5 000 | R0,22773 | R1 138,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21212 | R2 121,20 |
| 20 000 | R0,17937 | R3 587,40 |
| 30 000 | R0,17841 | R5 352,30 |
| 50 000 | R0,17732 | R8 866,00 |
| 70 000 | R0,17266 | R12 086,20 |
| 100 000 | R0,16749 | R16 749,00 |
| 120 000 | R0,16504 | R19 804,80 |
| 240 000 | R0,16153 | R38 767,20 |

