
GRT0335C1ER33WA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1ER33WA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1ER33WA02DCT-ND - Cut Tape (CT) 490-GRT0335C1ER33WA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1ER33WA02D |
Description | CAP CER 0.33PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1ER33WA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 50 | R0,27560 | R13,78 |
| 100 | R0,23360 | R23,36 |
| 500 | R0,16434 | R82,17 |
| 1 000 | R0,14317 | R143,17 |
| 2 500 | R0,12092 | R302,30 |
| 5 000 | R0,10761 | R538,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,07311 | R1 096,65 |
| 30 000 | R0,07229 | R2 168,70 |
| 45 000 | R0,07185 | R3 233,25 |
| 75 000 | R0,07137 | R5 352,75 |
| 105 000 | R0,07107 | R7 462,35 |
| 150 000 | R0,07078 | R10 617,00 |
| 180 000 | R0,06987 | R12 576,60 |
| 360 000 | R0,06582 | R23 695,20 |
| 375 000 | R0,06561 | R24 603,75 |

