
GRM1555C1H200JA01D | |
|---|---|
DigiKey Part Number | 490-5930-2-ND - Tape & Reel (TR) 490-5930-1-ND - Cut Tape (CT) 490-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H200JA01D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H200JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,73900 | R7,39 |
| 50 | R0,50740 | R25,37 |
| 100 | R0,43690 | R43,69 |
| 500 | R0,31692 | R158,46 |
| 1 000 | R0,27995 | R279,95 |
| 2 500 | R0,24124 | R603,10 |
| 5 000 | R0,21798 | R1 089,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,16339 | R1 633,90 |
| 20 000 | R0,16167 | R3 233,40 |
| 30 000 | R0,16079 | R4 823,70 |
| 50 000 | R0,15978 | R7 989,00 |
| 70 000 | R0,15918 | R11 142,60 |
| 100 000 | R0,15858 | R15 858,00 |
| 120 000 | R0,15735 | R18 882,00 |
| 240 000 | R0,14938 | R35 851,20 |
| 250 000 | R0,14896 | R37 240,00 |

