
GRM1555C1H1R5BA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H1R5BA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H1R5BA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H1R5BA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R5BA01J |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R5BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 50 | R0,30920 | R15,46 |
| 100 | R0,26210 | R26,21 |
| 500 | R0,18518 | R92,59 |
| 1 000 | R0,16165 | R161,65 |
| 2 500 | R0,13705 | R342,62 |
| 5 000 | R0,12230 | R611,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,09491 | R4 745,50 |

