8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A8R0CA01D

DigiKey Part Number
490-GRM1555C2A8R0CA01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A8R0CA01DCT-ND - Cut Tape (CT)
490-GRM1555C2A8R0CA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A8R0CA01D
Description
CAP CER 8PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C2A8R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 526
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,55500R5,55
50R0,36960R18,48
100R0,31590R31,59
500R0,22484R112,42
1 000R0,19711R197,11
2 500R0,16811R420,28
5 000R0,15070R753,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,12761R1 276,10
20 000R0,12621R2 524,20
30 000R0,12114R3 634,20
50 000R0,11450R5 725,00
70 000R0,11137R7 795,90
Manufacturers Standard Package