1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E1R0WA01D

DigiKey Part Number
490-GRM1555C1E1R0WA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1E1R0WA01DCT-ND - Cut Tape (CT)
490-GRM1555C1E1R0WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E1R0WA01D
Description
CAP CER 1PF 25V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E1R0WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 058
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,77300R7,73
50R0,52760R26,38
100R0,45370R45,37
500R0,33004R165,02
1 000R0,29189R291,89
2 500R0,25179R629,48
5 000R0,22773R1 138,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,21212R2 121,20
20 000R0,17937R3 587,40
30 000R0,17841R5 352,30
50 000R0,17732R8 866,00
70 000R0,17266R12 086,20
100 000R0,16749R16 749,00
120 000R0,16504R19 804,80
240 000R0,16153R38 767,20
250 000R0,15637R39 092,50
Manufacturers Standard Package