
GRM033R71E151JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E151JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71E151JA01DCT-ND - Cut Tape (CT) 490-GRM033R71E151JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E151JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E151JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,26900 | R2,69 |
| 50 | R0,17480 | R8,74 |
| 100 | R0,14790 | R14,79 |
| 500 | R0,10216 | R51,08 |
| 1 000 | R0,08805 | R88,05 |
| 2 500 | R0,07333 | R183,33 |
| 5 000 | R0,06456 | R322,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,03704 | R555,60 |
| 30 000 | R0,03655 | R1 096,50 |
| 45 000 | R0,03631 | R1 633,95 |
| 75 000 | R0,03602 | R2 701,50 |
| 105 000 | R0,03585 | R3 764,25 |
| 150 000 | R0,03451 | R5 176,50 |
| 180 000 | R0,03381 | R6 085,80 |
| 360 000 | R0,03195 | R11 502,00 |

