10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E103KE14J

DigiKey Part Number
490-GRM033R71E103KE14JTR-ND - Tape & Reel (TR)
490-GRM033R71E103KE14JCT-ND - Cut Tape (CT)
490-GRM033R71E103KE14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E103KE14J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E103KE14J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 447
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,20200R2,02
50R0,13440R6,72
100R0,11260R11,26
500R0,07630R38,15
1 000R0,06537R65,37
2 500R0,05404R135,10
5 000R0,05122R256,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,04701R2 350,50
100 000R0,02691R2 691,00
150 000R0,02596R3 894,00
500 000R0,02504R12 520,00
600 000R0,02460R14 760,00
1 200 000R0,02314R27 768,00
1 250 000R0,02306R28 825,00
Manufacturers Standard Package