GRM033R60J105ME11J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,35563
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,31387
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,06782
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 599 255
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,20222
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 80 993
Unit Price: R1,68000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98 247
Unit Price: R1,68000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24 780
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 23 099
Unit Price: R2,02000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J105ME11J

DigiKey Part Number
490-GRM033R60J105ME11JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R60J105ME11J
Description
CAP CER MLCC
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J105ME11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.