0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C2A104JA01D

DigiKey Part Number
490-GRM3195C2A104JA01DTR-ND - Tape & Reel (TR)
490-GRM3195C2A104JA01DCT-ND - Cut Tape (CT)
490-GRM3195C2A104JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C2A104JA01D
Description
CAP CER 0.1UF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C2A104JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 472
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R3,96600R39,66
50R2,93400R146,70
100R2,61470R261,47
500R2,08000R1 040,00
1 000R1,91482R1 914,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,68998R6 759,92
8 000R1,60672R12 853,76
12 000R1,55975R18 717,00
20 000R1,53161R30 632,20
28 000R1,38488R38 776,64
Manufacturers Standard Package