
GRM0335C1H560FA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H560FA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H560FA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H560FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H560FA01J |
Description | CAP CER 56PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H560FA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 50 | R0,26560 | R13,28 |
| 100 | R0,22690 | R22,69 |
| 500 | R0,15896 | R79,48 |
| 1 000 | R0,13846 | R138,46 |
| 2 500 | R0,11682 | R292,05 |
| 5 000 | R0,10388 | R519,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,09491 | R4 745,50 |

